The FS8855-33CL is a 3-terminal fixed linear regulator from Fortune Semiconductor. It can supply up to 0.5A of output current and has a nominal output voltage of 3.3V. The regulator has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It can handle an input voltage of up to 10V and has a maximum line regulation of 0.04851 and a maximum load regulation of 0.33.
Fortune Semiconductor FS8855-33CL technical specifications.
| Number of Terminals | 3 |
| Number of Outputs | 1 |
| Output Current1-Max | 0.5 |
| Voltage Tolerance-Max | 1.27 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.65 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 10 |
| Line Regulation-Max | 0.04851 |
| Load Regulation-Max | 0.33 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.