Fortune Semiconductor FS8855-36PL technical specifications.
| Number of Terminals | 3 |
| Number of Outputs | 1 |
| Output Current1-Max | 0.5 |
| Voltage Tolerance-Max | 1.17 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.65 |
| Output Voltage1-Nom | 3.6 |
| Input Voltage Absolute-Max | 10 |
| Line Regulation-Max | 0.04968 |
| Load Regulation-Max | 0.36 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.