The FS8856-25PL is a 3-terminal fixed voltage regulator with a nominal output voltage of 2.5V and a maximum output current of 0.55A. The device has a voltage tolerance of up to 1.4V and a dropout voltage of 0.75V. It can withstand an absolute maximum input voltage of 7V and has a maximum line regulation of 0.02325 and load regulation of 0.4125. The FS8856-25PL is packaged in a TO-243 case and is suitable for use in a variety of applications.
Fortune Semiconductor FS8856-25PL technical specifications.
| Number of Terminals | 3 |
| Number of Outputs | 1 |
| Output Current1-Max | 0.55 |
| Voltage Tolerance-Max | 1.4 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.75 |
| Output Voltage1-Nom | 2.5 |
| Input Voltage Absolute-Max | 7 |
| Line Regulation-Max | 0.02325 |
| Load Regulation-Max | 0.4125 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.