
33 MHz crystal oscillator with ±100 ppm frequency stability and 15 pF load capacitance. This HCMOS output device features 55% maximum symmetry and operates from a 2.97V to 3.63V supply. Packaged in a 4-pin SMD (7.5mm x 5.2mm x 1.5mm) with surface mount technology, it offers a -10°C to 70°C operating temperature range.
FOX Electronics 116-33-24406 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Lead Shape | No Lead |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 7.5(Max) |
| Package Width (mm) | 5.2(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.5(Max) |
| Pin Pitch (mm) | 5.08 |
| Mounting | Surface Mount |
| Package Orientation | Yes |
| Package Orientation Marking Type | Dot |
| Type | Crystal Oscillator |
| Standard Frequency | 33MHz |
| Frequency Stability | ±100ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 2.97V |
| Max Operating Supply Voltage | 3.63V |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Cage Code | 61429 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for FOX Electronics 116-33-24406 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.