
66 MHz Crystal Oscillator (XO) with ±100 ppm frequency stability and 15 pF load capacitance. Features HCMOS output with 60% maximum symmetry, operating from a 2.97V to 3.63V supply. Packaged in a 4-pin SMD (Surface Mount Device) with dimensions of 7.5mm (L) x 5.2mm (W) x 1.5mm (H). Suitable for surface mounting with a pin pitch of 5.08mm. Operates within a temperature range of -10°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the FOX Electronics 116-66-50408 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Lead Shape | No Lead |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 7.5(Max) |
| Package Width (mm) | 5.2(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.5(Max) |
| Pin Pitch (mm) | 5.08 |
| Mounting | Surface Mount |
| Package Orientation | Yes |
| Package Orientation Marking Type | Dot |
| Type | Crystal Oscillator |
| Standard Frequency | 66MHz |
| Frequency Stability | ±100ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 60% |
| Min Operating Supply Voltage | 2.97V |
| Max Operating Supply Voltage | 3.63V |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Cage Code | 61429 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for FOX Electronics 116-66-50408 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.