Parallel - Fundamental Quartz Crystal, 22.1184MHz Nom, ROHS COMPLIANT, RESISTANCE WELDED, SMD, 2 PIN
FOX Electronics 278LF-22.1184-22 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| RoHS | Yes |
| HTS Code | 8541.60.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for FOX Electronics 278LF-22.1184-22 to view detailed technical specifications.
No datasheet is available for this part.