SMD Crystal Oscillator 50MHz 3.3V 30pF 6-Pin CSMD T/R
Sign in to ask questions about the FOX Electronics 767-50-62 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
FOX Electronics 767-50-62 technical specifications.
| Package/Case | CSMD |
| Frequency | 50MHz |
| Frequency Stability | 25ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics 767-50-62 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.