SMD Crystal Oscillator 500MHz 2.5V 6-Pin CSMD T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | CSMD |
| Frequency | 500MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 2.5V |
| RoHS | Compliant |