SMD Crystal Oscillator 24MHz 3.3V 15pF 4-Pin SMD T/R
FOX Electronics 781R-24-2 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 24MHz |
| Frequency Stability | 100ppm |
| Load Capacitance | 15pF |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | UnconfirmedNo |
No datasheet is available for this part.