HCMOS Output Clock Oscillator, 16MHz Nom, SMD, 4 PIN
FOX Electronics F135-16-T3 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 3.63 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for FOX Electronics F135-16-T3 to view detailed technical specifications.
No datasheet is available for this part.