
Standard Clock Oscillators SMD 5.0V 24MHz
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the FOX Electronics F3345-240 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Depth | 5.2mm |
| Frequency | 24MHz |
| Frequency Stability | 100ppm |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 25mA |
| Operating Frequency | 24 MHz |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | F3345 |
| Termination | SMD/SMT |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics F3345-240 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.