
The F3345-400 is a 40MHz oscillator with a nominal supply current of 40mA and an operating supply voltage of 5V. It has a frequency stability of 100ppm and a load capacitance of 50pF. The oscillator is packaged in a SMD/SMT package with dimensions of 7.5mm in length, 5.2mm in width, and 1.5mm in height. It is designed for surface mount applications and is lead free. The F3345-400 operates within a temperature range of -10°C to 70°C and is RoHS compliant.
FOX Electronics F3345-400 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 5.2mm |
| Frequency | 40MHz |
| Frequency Stability | 100ppm |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 40mA |
| Operating Frequency | 40 MHz |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | F3345 |
| Termination | SMD/SMT |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics F3345-400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.