
Surface mount oscillator operating at 64MHz, featuring a 5V nominal supply voltage with a range of 4.5V to 5.5V. This component offers a frequency stability of 100ppm and is designed for a 50pF load capacitance. Housed in an SMD/SMT package with dimensions of 7.5mm length, 5.2mm depth, and 0.205inch width, it operates within a temperature range of -10°C to 70°C. The device is lead-free and RoHS compliant, supplied in tape and reel packaging.
FOX Electronics F3345-640 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 5.2mm |
| Frequency | 64MHz |
| Frequency Stability | 100ppm |
| Height | 0.059inch |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 60mA |
| Operating Frequency | 64 MHz |
| Operating Supply Voltage | 5V |
| Output Load | 50pF |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | F3345 |
| Termination | SMD/SMT |
| Width | 0.205inch |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics F3345-640 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
