
The F3345-7.3728MHZ is a 7.3728MHz crystal from FOX Electronics, packaged in SMD/SMT format for surface mount applications. It operates within a temperature range of -10°C to 70°C and requires a 5V supply voltage. The crystal has a load capacitance of 50pF and is available in quantities of 100 per reel.
Sign in to ask questions about the FOX Electronics F3345-7.3728MHZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
FOX Electronics F3345-7.3728MHZ technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 7.3728MHz |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Series | F3345 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics F3345-7.3728MHZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.