
The F4100-7864320MHZ is a surface-mount crystal oscillator from FOX Electronics. It operates at a frequency of 78.6432MHz with a stability of 100ppm. The device has a low load capacitance of 15pF and can be supplied with a voltage of up to 3.3V. The oscillator is designed for use in a wide temperature range, from -10°C to 70°C. It is available in a package quantity of 100 and features SMD/SMT termination.
Sign in to ask questions about the FOX Electronics F4100-7864320MHZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
FOX Electronics F4100-7864320MHZ technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 78.6432MHz |
| Frequency Stability | 100ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Series | F4100 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics F4100-7864320MHZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
