FE115 Series 11.059 MHz ±50 ppm 10 pF -10 to 60 ºC Surface Mount Ceramic Crystal
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the FOX Electronics FE115-20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
FOX Electronics FE115-20 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 11.059MHz |
| Frequency Tolerance | 50ppm |
| Lead Free | Lead Free |
| Load Capacitance | 20pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series Resistance | 60R |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FE115-20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.