The FE240F-20 is a 24MHz crystal oscillator with a frequency stability of 50ppm. It is packaged in a surface mount SMD/SMT package with a height of 1.7mm and a length of 7mm. The oscillator has a maximum operating temperature of 60°C and a minimum operating temperature of -10°C. It is lead free and RoHS compliant, making it suitable for use in a variety of applications.
FOX Electronics FE240F-20 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 24MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Height | 1.7mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FE |
| Series Resistance | 40R |
| Termination | SMD/SMT |
| Tolerance | 50ppm |
| Width | 5mm |
| RoHS | Compliant |
No datasheet is available for this part.
