The FE49.15212PF is a 49.15212MHz crystal oscillator with a frequency stability of 50ppm. It is available in a surface mount package with a height of 1.7mm and dimensions of 7mm in length, 5mm in width. The oscillator operates within a temperature range of -10°C to 60°C. It is part of the FE series and is supplied in quantities of 100.
Sign in to ask questions about the FOX Electronics FE49.15212PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
FOX Electronics FE49.15212PF technical specifications.
| Frequency | 49.15212MHz |
| Frequency Stability | 50ppm |
| Height | 1.7mm |
| Length | 7mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 100 |
| Series | FE |
| Termination | SMD/SMT |
| Tolerance | 50ppm |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FE49.15212PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.