The FOX801BELF-144 is a surface mount oscillator with a frequency of 14.4MHz and a frequency stability of 2.5ppm. It operates within a temperature range of -30°C to 75°C and has a load capacitance of 10pF. The oscillator is lead free and has a package quantity of 10 pieces. It is suitable for use in a variety of applications where a stable frequency source is required.
Checking distributor stock and pricing after the page loads.
FOX Electronics FOX801BELF-144 technical specifications.
| Aging | ±0.8 ppm |
| Package/Case | SMD/SMT |
| Frequency | 14.4MHz |
| Frequency Stability | 2.5ppm |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 11.4mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 3.15V |
| Min Supply Voltage | 2.85V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Package Quantity | 10 |
| Series | FOX801 |
| Termination | SMD/SMT |
| Width | 9.6mm |
| RoHS | Not Compliant |