
The FOX801BELF-160 is a surface mount oscillator with a frequency of 16MHz, featuring a frequency stability of 2.5ppm and a frequency tolerance of 0.5ppm. It operates within a temperature range of -30°C to 75°C and has a load capacitance of 10pF. The oscillator is packaged in a SMD/SMT package with dimensions of 2mm height, 9.6mm width, and 11.4mm length. It is available in quantities of 10 per reel and is suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
FOX Electronics FOX801BELF-160 technical specifications.
| Aging | ±0.8 ppm |
| Package/Case | SMD/SMT |
| Frequency | 16MHz |
| Frequency Stability | 2.5ppm |
| Frequency Tolerance | 0.5ppm |
| Height | 2mm |
| Length | 11.4mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 3.15V |
| Min Supply Voltage | 2.85V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | FOX801 |
| Termination | SMD/SMT |
| Width | 9.6mm |
| RoHS | Not CompliantNo |