FOX Electronics FOX914B-26 technical specifications.
| Frequency | 26MHz |
| Frequency Stability | 2.5ppm |
| Height | 1.5mm |
| Length | 5mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | FOX914 |
| Termination | SMD/SMT |
| Weight | 0.001764oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FOX914B-26 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.