
OSCILLATOR TCXO 10.0MHZ 3.3V SMD
FOX Electronics FOX924B-10 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 10MHz |
| Frequency Stability | 2.5ppm |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Width | 3.2mm |
| RoHS | Compliant |
No datasheet is available for this part.
