TCXO Oscillators 25.0MHz 3,3Volts -30C +85C
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Current Rating | 6mA |
| Frequency | 25MHz |
| Frequency Stability | 2.5ppm |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | FOX924 |
| Termination | SMD/SMT |
| Weight | 0.001764oz |
| Width | 3.2mm |
| RoHS | Compliant |
