
The FOXLF020S is a 2MHz crystal with a tolerance of 30ppm. It has a series resistance of 500R and a load capacitance of 20pF. The crystal is available in a HC49U series package and is suitable for through-hole mounting. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The FOXLF020S is RoHS compliant and lead free.
Checking distributor stock and pricing after the page loads.
| ESR (Equivalent Series Resistance) | 500R |
| Frequency | 2MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 13.46mm |
| Lead Free | Lead Free |
| Lead Pitch | 4.88mm |
| Length | 11.05mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Frequency | 2 MHz |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HC49U |
| Series Resistance | 500R |
| Termination | Radial |
| Tolerance | 30ppm |
| Width | 4.65mm |
| RoHS | Compliant |