The FOXLF021S is a crystal oscillator with a frequency of 2.097152MHz and a frequency stability of 50ppm. It has a height of 13.46mm, a lead pitch of 4.88mm, and a length of 11.05mm. The oscillator is designed for through-hole mounting and has a load capacitance of 20pF. It operates within a temperature range of -20°C to 70°C.
FOX Electronics FOXLF021S technical specifications.
| ESR (Equivalent Series Resistance) | 500R |
| Frequency | 2.097152MHz |
| Frequency Stability | 50ppm |
| Height | 13.46mm |
| Lead Pitch | 4.88mm |
| Length | 11.05mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Series | HC49U |
| Termination | Radial |
| Tolerance | 30ppm |
| Width | 4.65mm |
| RoHS | Compliant |
No datasheet is available for this part.