
Through-hole crystal oscillator operating at 2.4576MHz. Features a frequency tolerance of ±30ppm and frequency stability of ±50ppm over a -20°C to +70°C temperature range. This fundamental mode crystal has an Equivalent Series Resistance (ESR) of 300 Ohms and a load capacitance of 32pF. The HC49U package offers radial termination with a 4.88mm lead pitch, measuring 11.05mm in length, 4.65mm in width, and 13.46mm in height. RoHS compliant and lead-free.
FOX Electronics FOXLF024S technical specifications.
| Depth | 4.65mm |
| ESR (Equivalent Series Resistance) | 300R |
| Frequency | 2.4576MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 13.46mm |
| Lead Free | Lead Free |
| Lead Pitch | 4.88mm |
| Length | 11.05mm |
| Load Capacitance | 32pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Frequency | 2.4576 MHz |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HC49U |
| Series Resistance | 300R |
| Termination | Radial |
| Tolerance | 30ppm |
| Width | 4.65mm |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FOXLF024S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
