
Through-hole quartz crystal operating at 3.6864 MHz. Features a frequency tolerance of 30 ppm and frequency stability of 50 ppm. Designed with a load capacitance of 20 pF and an ESR of 120 Ohms. Dimensions include a length of 11.05mm, width of 4.65mm, depth of 4.65mm, and a lead pitch of 4.88mm. This component operates within a temperature range of -20°C to 70°C and is RoHS compliant.
FOX Electronics FOXLF0368-20 technical specifications.
| Depth | 4.65mm |
| ESR (Equivalent Series Resistance) | 120R |
| Frequency | 3.6864MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.53inch |
| Lead Free | Lead Free |
| Lead Pitch | 4.88mm |
| Length | 11.05mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Frequency | 3.6864 MHz |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FOXLF |
| Series Resistance | 120R |
| Termination | Radial |
| Tolerance | 30ppm |
| Width | 4.65mm |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FOXLF0368-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
