
Crystals 4.194304MHz 12pF
Sign in to ask questions about the FOX Electronics FOXLF041 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
FOX Electronics FOXLF041 technical specifications.
| ESR (Equivalent Series Resistance) | 100R |
| Frequency | 4.194304MHz |
| Frequency Stability | 50ppm |
| Height | 0.53inch |
| Lead Pitch | 4.88mm |
| Length | 0.435inch |
| Load Capacitance | 12pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Series | FOXLF |
| Termination | Radial |
| Tolerance | 30ppm |
| Width | 0.183inch |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FOXLF041 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.