
The FOXLF049 crystal operates at 4.9152MHz with a frequency stability of 50ppm. It has a tolerance of 30ppm and is designed for through hole mount. The crystal is lead free and RoHS compliant, with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C.
Sign in to ask questions about the FOX Electronics FOXLF049 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
FOX Electronics FOXLF049 technical specifications.
| Frequency | 4.9152MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 13.46mm |
| Lead Free | Lead Free |
| Length | 11.05mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Frequency | 4.9152 MHz |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FOXLF |
| Series Resistance | 55R |
| Termination | Radial |
| Tolerance | 30ppm |
| Width | 4.65mm |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FOXLF049 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.