
Crystals 4.9152MHz 20pF
Sign in to ask questions about the FOX Electronics FOXLF049-20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
FOX Electronics FOXLF049-20 technical specifications.
| ESR (Equivalent Series Resistance) | 55R |
| Frequency | 4.9152MHz |
| Frequency Stability | 50ppm |
| Height | 0.53inch |
| Lead Pitch | 4.88mm |
| Length | 0.435inch |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | FOXLF |
| Termination | Radial |
| Tolerance | 30ppm |
| Width | 0.183inch |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FOXLF049-20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
