Crystals 6.144MHz 30pF
Sign in to ask questions about the FOX Electronics FOXLF061 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
FOX Electronics FOXLF061 technical specifications.
| Capacitance | 3E-11F |
| Frequency | 6.144MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 30pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | FOXLF |
| Termination | Radial |
| Tolerance | 30ppm |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FOXLF061 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.