The FOXLF092 is a 9.216MHz crystal oscillator with a frequency stability of 50ppm. It operates within a temperature range of -20°C to 70°C. The device has a load capacitance of 10pF and is terminated in a radial configuration. Available in bulk packaging with a quantity of 100 units per package.
Sign in to ask questions about the FOX Electronics FOXLF092 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
FOX Electronics FOXLF092 technical specifications.
| Frequency | 9.216MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | FOXLF |
| Termination | Radial |
| Tolerance | 30ppm |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FOXLF092 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.