
Through-hole mounted crystal oscillator operating at 11.0592 MHz. Features a load capacitance of 20pF and a frequency tolerance of 30ppm. Equivalent series resistance is 30 Ohms, with a frequency stability of 50ppm. Designed for a temperature range of -20°C to 70°C, this component is RoHS compliant and lead-free.
FOX Electronics FOXLF115-20 technical specifications.
| Depth | 4.65mm |
| ESR (Equivalent Series Resistance) | 30R |
| Frequency | 11.0592MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.53inch |
| Lead Free | Lead Free |
| Lead Pitch | 4.88mm |
| Length | 11.05mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Frequency | 11.0592 MHz |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FOXLF |
| Series Resistance | 30R |
| Termination | Radial |
| Tolerance | 30ppm |
| Width | 4.65mm |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FOXLF115-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
