
The FOXLF120-20 is a 12MHz crystal with a frequency tolerance of 30ppm and series resistance of 30R. It is designed for use in through hole applications and has a maximum operating temperature of 70°C. The crystal is lead free and RoHS compliant. It is available in bulk packaging with a quantity of 100 per package.
FOX Electronics FOXLF120-20 technical specifications.
| ESR (Equivalent Series Resistance) | 30R |
| Frequency | 12MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 13.46mm |
| Lead Free | Lead Free |
| Length | 11.05mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FOXLF |
| Series Resistance | 30R |
| Termination | Radial |
| Tolerance | 30ppm |
| Width | 4.65mm |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FOXLF120-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.