
This 12.288MHz crystal oscillator features a frequency stability of 50ppm and operates within a temperature range of -20°C to 70°C. It is available in a lead-free package with a radial termination and is suitable for through hole mounting. The oscillator is supplied in a tape and reel packaging with a quantity of 100 units per reel.
Sign in to ask questions about the FOX Electronics FOXLF128-20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
FOX Electronics FOXLF128-20 technical specifications.
| Frequency | 12.288MHz |
| Frequency Stability | 50ppm |
| Height | 13.46mm |
| Lead Free | Lead Free |
| Length | 11.05mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Series | FOXLF |
| Termination | Radial |
| Tolerance | 30ppm |
| Width | 4.65mm |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FOXLF128-20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.