
This 14.31818MHz crystal oscillator from FOX Electronics features a frequency stability of 50ppm and a load capacitance of 10pF. The device operates within a temperature range of -20°C to 70°C. It is available in bulk packaging with a package quantity of 100. The FOXLF series oscillator is suitable for general applications.
Sign in to ask questions about the FOX Electronics FOXLF143 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
FOX Electronics FOXLF143 technical specifications.
| Frequency | 14.31818MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | FOXLF |
| Termination | Radial |
| Tolerance | 30ppm |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FOXLF143 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.