
The FOXLF143-20 is a 14.31818MHz crystal with a series resistance of 25R and a tolerance of 30ppm. It is designed for use in through hole mount applications and has a load capacitance of 20pF. The crystal operates within a temperature range of -20°C to 70°C and is packaged in a bag with 100 units per package. The FOXLF143-20 is compliant with RoHS regulations and is not radiation hardened.
FOX Electronics FOXLF143-20 technical specifications.
| ESR (Equivalent Series Resistance) | 25R |
| Frequency | 14.31818MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 13.46mm |
| Lead Free | Lead Free |
| Length | 11.05mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HC49U |
| Series Resistance | 25R |
| Termination | Radial |
| Tolerance | 30ppm |
| Width | 4.65mm |
| RoHS | Compliant |
No datasheet is available for this part.
