
The FOXLF147-20 is a 14.7456MHz crystal oscillator with a frequency stability of 50ppm and a frequency tolerance of 30ppm. It has a lead-free construction and is compliant with RoHS regulations. The oscillator is available in a bulk packaging with 100 units per package. It operates within a temperature range of -20°C to 70°C and has a series resistance of 25R.
Sign in to ask questions about the FOX Electronics FOXLF147-20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
FOX Electronics FOXLF147-20 technical specifications.
| ESR (Equivalent Series Resistance) | 25R |
| Frequency | 14.7456MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 13.46mm |
| Lead Free | Lead Free |
| Length | 11.05mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Frequency | 14.7456 MHz |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HC49U |
| Series Resistance | 25R |
| Termination | Radial |
| Tolerance | 30ppm |
| Width | 4.65mm |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FOXLF147-20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
