
Crystals 19.6608MHz 20pF
Sign in to ask questions about the FOX Electronics FOXLF196-20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
FOX Electronics FOXLF196-20 technical specifications.
| ESR (Equivalent Series Resistance) | 20R |
| Frequency | 19.661MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.53inch |
| Lead Pitch | 4.88mm |
| Length | 0.435inch |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | FOXLF |
| Series Resistance | 20R |
| Termination | Radial |
| Tolerance | 30ppm |
| Width | 0.183inch |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FOXLF196-20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
