
The FOXLF221 is a 22.1184MHz crystal oscillator with a frequency stability of 50ppm. It operates within a temperature range of -20°C to 70°C. The device has a load capacitance of 10pF and is available in a radial termination package. The FOXLF221 is packaged in quantities of 100 on a tape and reel.
Sign in to ask questions about the FOX Electronics FOXLF221 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
FOX Electronics FOXLF221 technical specifications.
| Frequency | 22.1184MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Series | FOXLF |
| Termination | Radial |
| Tolerance | 30ppm |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FOXLF221 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
