
Crystals 22.1184MHz 20pF
Sign in to ask questions about the FOX Electronics FOXLF221-20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
FOX Electronics FOXLF221-20 technical specifications.
| Capacitance | 2E-11F |
| Frequency | 22.1184MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | FOXLF |
| Termination | Radial |
| Tolerance | 30ppm |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FOXLF221-20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.