The FOXLF245F-20 is a 24.576MHz frequency control crystal with a frequency stability of 50ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The crystal is packaged in a radial termination and is available in quantities of 100 per tape and reel. It is part of the FOXLF series and has a tolerance of 30ppm.
Sign in to ask questions about the FOX Electronics FOXLF245F-20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
FOX Electronics FOXLF245F-20 technical specifications.
| Capacitance | 2E-11F |
| Frequency | 24.576MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Series | FOXLF |
| Termination | Radial |
| Tolerance | 30ppm |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FOXLF245F-20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.