The FOXS/073-20-LF is a 2pF ceramic resonator with a frequency of 7.3728MHz and a frequency stability of 50ppm. It has a radial termination and a package size of 3.6mm in height, 11.35mm in length, and 4.65mm in width. The resonator operates within a temperature range of -20°C to 70°C. It is available in bulk packaging with a quantity of 100 units per package.
Sign in to ask questions about the FOX Electronics FOXS/073-20-LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
FOX Electronics FOXS/073-20-LF technical specifications.
| Capacitance | 2E-11F |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 7.3728MHz |
| Frequency Stability | 50ppm |
| Height | 3.6mm |
| Length | 11.35mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | HC49S |
| Termination | Radial |
| Tolerance | 50ppm |
| Width | 4.65mm |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FOXS/073-20-LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.