
Sign in to ask questions about the FOX Electronics FOXS/250F-18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
FOX Electronics FOXS/250F-18 technical specifications.
| Capacitance | 1.8E-11F |
| Frequency | 25MHz |
| Frequency Stability | 50ppm |
| Height | 3.6mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | FOXS |
| Termination | Radial |
| Tolerance | 50ppm |
| RoHS | Not Compliant |
Download the complete datasheet for FOX Electronics FOXS/250F-18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.