
The FOXSD/160-20 is a 16MHz crystal with a frequency stability of 50ppm. It has a height of 4.5mm, length of 13.9mm, and width of 5mm. The crystal is packaged in tape and reel with 100 units per package. It operates within a temperature range of -10°C to 70°C. The FOXSD/160-20 is not RoHS compliant.
Sign in to ask questions about the FOX Electronics FOXSD/160-20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
FOX Electronics FOXSD/160-20 technical specifications.
| Capacitance | 2E-11F |
| Frequency | 16MHz |
| Frequency Stability | 50ppm |
| Height | 4.5mm |
| Length | 13.9mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | FOXSD |
| Termination | SMD/SMT |
| Tolerance | 50ppm |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for FOX Electronics FOXSD/160-20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.