
This SMD crystal operates at 3.579545MHz with a frequency stability of 50ppm and a tolerance of 30ppm. It has a load capacitance of 18pF and is RoHS compliant. The crystal is packaged in a tape and reel format with 100 pieces per reel and is suitable for surface mount applications.
FOX Electronics FOXSDLF/036S technical specifications.
| Package/Case | SMD/SMT |
| Depth | 5mm |
| ESR (Equivalent Series Resistance) | 200R |
| Frequency | 3.579545MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 4.5mm |
| Lead Free | Lead Free |
| Length | 11.7mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FOXSDLF |
| Series Resistance | 200R |
| Termination | SMD/SMT |
| Tolerance | 50ppm |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FOXSDLF/036S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.