HC49SDLF Series 4.9152 MHz ±30 ppm 20 pF -20 to +70 °C Resistance Weld Crystal
Sign in to ask questions about the FOX Electronics FOXSDLF/049-20/TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
FOX Electronics FOXSDLF/049-20/TR technical specifications.
| Frequency | 4.915MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Lead Free | Lead Free |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Frequency | 4.9152 MHz |
| Series Resistance | 150R |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FOXSDLF/049-20/TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.