
The FOXSDLF/080-20 is an 8MHz SMD crystal with a frequency stability of 50ppm and a load capacitance of 20pF. It operates within a temperature range of -20°C to 70°C and is packaged in a tape and reel format. This component is lead free and RoHS compliant, making it suitable for a variety of applications. The crystal has a series resistance of 80R and a frequency tolerance of 30ppm.
Sign in to ask questions about the FOX Electronics FOXSDLF/080-20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
FOX Electronics FOXSDLF/080-20 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 5mm |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 8MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 4.5mm |
| Lead Free | Lead Free |
| Length | 11.7mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series Resistance | 80R |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FOXSDLF/080-20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
