
Surface mount crystal oscillator operating at 8.192 MHz. Features a frequency tolerance of 30 ppm and frequency stability of 50 ppm, with a load capacitance of 20 pF. Encased in an SMD/SMT package measuring 11.7mm x 5mm x 4.5mm, it offers an equivalent series resistance of 80 Ohms. Operates within a temperature range of -20°C to 70°C and is RoHS compliant. Supplied in tape and reel packaging.
FOX Electronics FOXSDLF/081-20 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 5mm |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 8.192MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 4.5mm |
| Lead Free | Lead Free |
| Length | 11.7mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Frequency | 8.192 MHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HC49SDLF |
| Series Resistance | 80R |
| Termination | SMD/SMT |
| Tolerance | 50ppm |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FOXSDLF/081-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
