
The FOXSDLF/100-20 is a 10MHz crystal with an equivalent series resistance of 60 ohms and a load capacitance of 20 picofarads. It is packaged in a surface mount SMD/SMT package and is lead free. The crystal operates over a temperature range of -20°C to 70°C and has a frequency stability of 50 parts per million and a frequency tolerance of 30 parts per million.
FOX Electronics FOXSDLF/100-20 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 5mm |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 10MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 4.5mm |
| Lead Free | Lead Free |
| Length | 11.7mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FOXSDLF |
| Series Resistance | 60R |
| Termination | SMD/SMT |
| Tolerance | 50ppm |
| Width | 5mm |
| RoHS | Compliant |
No datasheet is available for this part.